
| P6SMB220A | |
|---|---|
| DigiKey Part Number | P6SMB220ALFTR-ND - Tape & Reel (TR) P6SMB220ALFCT-ND - Cut Tape (CT) P6SMB220ALFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P6SMB220A | 
| Description | TVS DIODE 185VWM 328VC DO214AA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | P6SMB220A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 185V | |
| Voltage - Breakdown (Min) | 209V | |
| Voltage - Clamping (Max) @ Ipp | 328V | |
| Current - Peak Pulse (10/1000µs) | 1.9A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.35000 | kr.13.50 | 
| 100 | kr.0.94720 | kr.94.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.73920 | kr.2,217.60 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark