
P6SMB18A | |
|---|---|
DigiKey Part Number | P6SMB18ALFTR-ND - Tape & Reel (TR) P6SMB18ALFCT-ND - Cut Tape (CT) P6SMB18ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18A |
Description | TVS DIODE 15.3VWM 25.5V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.1.93500 | kr.19.35 |
| 100 | kr.1.22750 | kr.122.75 |
| 500 | kr.0.92040 | kr.460.20 |
| 1.000 | kr.0.82118 | kr.821.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62540 | kr.1,876.20 |
| 6.000 | kr.0.56808 | kr.3,408.48 |
| 9.000 | kr.0.53886 | kr.4,849.74 |
| 15.000 | kr.0.50602 | kr.7,590.30 |
| 21.000 | kr.0.48656 | kr.10,217.76 |
| 30.000 | kr.0.47421 | kr.14,226.30 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |










