246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB180A

DigiKey Part Number
P6SMB180ALFTR-ND - Tape & Reel (TR)
P6SMB180ALFCT-ND - Cut Tape (CT)
P6SMB180ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB180A
Description
TVS DIODE 154VWM 246VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB180A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.569
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.17500kr.21.75
100kr.1.38090kr.138.09
500kr.1.03748kr.518.74
1.000kr.0.92646kr.926.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65435kr.1,963.05
6.000kr.0.59500kr.3,570.00
9.000kr.0.56475kr.5,082.75
15.000kr.0.53074kr.7,961.10
21.000kr.0.51060kr.10,722.60
30.000kr.0.50324kr.15,097.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750