P6SMB15CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.496
Unit Price: kr.7.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 244
Unit Price: kr.3.79000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.639
Unit Price: kr.5.47000
Datasheet

Similar


Bourns Inc.
In Stock: 76.269
Unit Price: kr.3.92000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.390
Unit Price: kr.4.12000
Datasheet

Similar


STMicroelectronics
In Stock: 8.134
Unit Price: kr.4.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.998
Unit Price: kr.2.96000
Datasheet
21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB15CAT3G

DigiKey Part Number
P6SMB15CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB15CAT3G
Description
TVS DIODE 12.8VWM 21.2VC SMB
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
645pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes