
P6SMB110A | |
|---|---|
DigiKey Part Number | F5660TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB110A |
Description | TVS DIODE 94VWM 152VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81852 | kr.2,455.56 |
| 6.000 | kr.0.74584 | kr.4,475.04 |
| 9.000 | kr.0.71762 | kr.6,458.58 |
| Unit Price without VAT: | kr.0.81852 |
|---|---|
| Unit Price with VAT: | kr.1.02315 |







