125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE91CA

DigiKey Part Number
F5659TR-ND - Tape & Reel (TR)
F5659CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE91CA
Description
TVS DIODE 77.8VWM 125VC DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE91CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
125V
Mfr
Current - Peak Pulse (10/1000µs)
4.8A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
77.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
86.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.247
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.51700kr.25.17
100kr.1.61990kr.161.99
500kr.1.23186kr.615.93
1.000kr.1.10652kr.1,106.52
2.000kr.1.00103kr.2,002.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.00689kr.4,027.56
8.000kr.0.96855kr.7,748.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500