
P6KE91A | |
|---|---|
DigiKey Part Number | P6KE91ATR-ND - Tape & Reel (TR) P6KE91ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE91A |
Description | TVS DIODE 77.8VWM 125VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE91A Models |
Category | Voltage - Clamping (Max) @ Ipp 125V |
Mfr | Current - Peak Pulse (10/1000µs) 4.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.66300 | kr.26.63 |
| 100 | kr.1.70420 | kr.170.42 |
| 500 | kr.1.28956 | kr.644.78 |
| 1.000 | kr.1.15572 | kr.1,155.72 |
| 2.000 | kr.1.04300 | kr.2,086.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79011 | kr.3,160.44 |
| 8.000 | kr.0.72357 | kr.5,788.56 |
| 12.000 | kr.0.68966 | kr.8,275.92 |
| 20.000 | kr.0.66570 | kr.13,314.00 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

