
P6KE510CA | |
|---|---|
DigiKey Part Number | P6KE510CATR-ND - Tape & Reel (TR) P6KE510CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE510CA |
Description | TVS DIODE 434VWM 698VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE510CA Models |
Category | Voltage - Clamping (Max) @ Ipp 698V |
Mfr | Current - Peak Pulse (10/1000µs) 900mA |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 434V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 485V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.15300 | kr.41.53 |
| 100 | kr.2.70720 | kr.270.72 |
| 500 | kr.2.08396 | kr.1,041.98 |
| 1.000 | kr.1.88317 | kr.1,883.17 |
| 2.000 | kr.1.71415 | kr.3,428.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.30994 | kr.5,239.76 |
| 8.000 | kr.1.22362 | kr.9,788.96 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

