49.9V Clamp 12.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE36CA-B

DigiKey Part Number
P6KE36CA-B-ND
Manufacturer
Manufacturer Product Number
P6KE36CA-B
Description
TVS DIODE 30.8VWM DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE36CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
49.9V
Mfr
Current - Peak Pulse (10/1000µs)
12.2A
Series
Power - Peak Pulse
600W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE36CALittelfuse Inc.1.541P6KE36CALFCT-NDkr.4.88000Similar
P6KE36CASTMicroelectronics1.845497-6468-1-NDkr.6.40000Similar
In-Stock: 935
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.50400kr.25.04
100kr.1.61040kr.161.04
500kr.1.22412kr.612.06
1.000kr.1.09948kr.1,099.48
2.000kr.0.99453kr.1,989.06
5.000kr.0.88087kr.4,404.35
10.000kr.0.81059kr.8,105.90
50.000kr.0.78616kr.39,308.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500