482V Clamp 1.25A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE350CA

DigiKey Part Number
P6KE350CATR-ND - Tape & Reel (TR)
P6KE350CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE350CA
Description
TVS DIODE 300VWM 482VC DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
482V Clamp 1.25A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE350CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
1.25A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.00700kr.40.07
100kr.2.60700kr.260.70
500kr.2.00408kr.1,002.04
1.000kr.1.80975kr.1,809.75
2.000kr.1.64615kr.3,292.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.25710kr.5,028.40
8.000kr.1.16498kr.9,319.84
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000