Direct

P6KE24CA-TB | |
|---|---|
DigiKey Part Number | P6KE24CA-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE24CA-TB |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 33.2V |
Mfr | Current - Peak Pulse (10/1000µs) 18.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE24CA | Littelfuse Inc. | 1.704 | P6KE24CALFCT-ND | kr.4.88000 | Direct |
| P6KE24CA-B | Littelfuse Inc. | 0 | P6KE24CA-BLF-ND | kr.1.22165 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10503 | kr.2,210.06 |
| 4.000 | kr.1.00689 | kr.4,027.56 |
| 6.000 | kr.0.96855 | kr.5,811.30 |
| Unit Price without VAT: | kr.1.10503 |
|---|---|
| Unit Price with VAT: | kr.1.38129 |


