P6KE24ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.899
Unit Price: kr.6.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.95146
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.11242
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.05248
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.05248
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.27492
Datasheet
33.2V Clamp 18A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE24ARLG

DigiKey Part Number
P6KE24ARLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE24ARLG
Description
TVS DIODE 20.5VWM 33.2VC AXIAL
Customer Reference
Detailed Description
33.2V Clamp 18A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
20.5V
Package / Case
T-18, Axial
Voltage - Breakdown (Min)
22.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
33.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE24ALittelfuse Inc.0P6KE24ALFCT-NDkr.4.44000Direct
1.5KE24ALittelfuse Inc.1.8991.5KE24ALFCT-NDkr.6.72000Similar
1.5KE24A-BLittelfuse Inc.01.5KE24A-B-NDkr.1.95146Similar
P6KE24A-BLittelfuse Inc.0P6KE24A-B-NDkr.1.11242Similar
P6KE24A-GComchip Technology0P6KE24A-G-NDkr.1.05248Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types