
P6KE22CA | |
|---|---|
DigiKey Part Number | P6KE22CALFTR-ND - Tape & Reel (TR) P6KE22CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE22CA |
Description | TVS DIODE 18.8VWM 30.6VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE22CA Models |
Category | Voltage - Clamping (Max) @ Ipp 30.6V |
Mfr | Current - Peak Pulse (10/1000µs) 20A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.00500 | kr.30.05 |
| 100 | kr.1.93240 | kr.193.24 |
| 500 | kr.1.46886 | kr.734.43 |
| 1.000 | kr.1.31935 | kr.1,319.35 |
| 2.000 | kr.1.19344 | kr.2,386.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90619 | kr.3,624.76 |
| 8.000 | kr.0.83190 | kr.6,655.20 |
| 12.000 | kr.0.79403 | kr.9,528.36 |
| 20.000 | kr.0.78616 | kr.15,723.20 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

