
P6KE220A | |
|---|---|
DigiKey Part Number | P6KE220ALFTR-ND - Tape & Reel (TR) P6KE220ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE220A |
Description | TVS DIODE 185VWM 328VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.83A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE220A Models |
Category | Voltage - Clamping (Max) @ Ipp 328V |
Mfr | Current - Peak Pulse (10/1000µs) 1.83A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.55000 | kr.35.50 |
| 100 | kr.2.29760 | kr.229.76 |
| 500 | kr.1.75782 | kr.878.91 |
| 1.000 | kr.1.58380 | kr.1,583.80 |
| 2.000 | kr.1.43725 | kr.2,874.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.09492 | kr.4,379.68 |
| 8.000 | kr.1.00848 | kr.8,067.84 |
| 12.000 | kr.0.98746 | kr.11,849.52 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

