
P6KE180A-TB | |
|---|---|
DigiKey Part Number | 18-P6KE180A-TBCT-ND - Cut Tape (CT) 18-P6KE180A-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE180A-TB |
Description | TVS DIODE 154VWM 246VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE180A-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.03500 | kr.20.35 |
| 100 | kr.1.01120 | kr.101.12 |
| 500 | kr.0.97920 | kr.489.60 |
| 1.000 | kr.0.94720 | kr.947.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77440 | kr.1,548.80 |
| 4.000 | kr.0.76800 | kr.3,072.00 |
| 6.000 | kr.0.75689 | kr.4,541.34 |
| 10.000 | kr.0.75264 | kr.7,526.40 |
| 14.000 | kr.0.67200 | kr.9,408.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

