Direct

P6KE13CA-TB | |
|---|---|
DigiKey Part Number | 18-P6KE13CA-TBCT-ND - Cut Tape (CT) 18-P6KE13CA-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE13CA-TB |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 33.5A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE13CA-B | Littelfuse Inc. | 0 | P6KE13CA-B-ND | kr.1.22165 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.00500 | kr.30.05 |
| 100 | kr.1.93240 | kr.193.24 |
| 500 | kr.1.46886 | kr.734.43 |
| 1.000 | kr.1.31935 | kr.1,319.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99453 | kr.1,989.06 |
| 4.000 | kr.0.90619 | kr.3,624.76 |
| 6.000 | kr.0.86118 | kr.5,167.08 |
| 10.000 | kr.0.81059 | kr.8,105.90 |
| 14.000 | kr.0.78616 | kr.11,006.24 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |


