
P6KE130A | |
|---|---|
DigiKey Part Number | P6KE130ATR-ND - Tape & Reel (TR) P6KE130ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE130A |
Description | TVS DIODE 111VWM 179VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE130A Models |
Category | Voltage - Clamping (Max) @ Ipp 179V |
Mfr | Current - Peak Pulse (10/1000µs) 3.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE130A-E3/54 | Vishay General Semiconductor - Diodes Division | 12.572 | P6KE130A-E3/54GICT-ND | kr.6.09000 | Direct |
| P6KE130AHE3/54 | Vishay General Semiconductor - Diodes Division | 3.480 | 112-P6KE130AHE3/54CT-ND | kr.8.94000 | Direct |
| P6KE130A | Diotec Semiconductor | 3.900 | 4878-P6KE130ACT-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.30100 | kr.23.01 |
| 100 | kr.1.47340 | kr.147.34 |
| 500 | kr.1.11634 | kr.558.17 |
| 1.000 | kr.1.00115 | kr.1,001.15 |
| 2.000 | kr.0.90415 | kr.1,808.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91385 | kr.3,655.40 |
| 8.000 | kr.0.86115 | kr.6,889.20 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

