
P6KE12A | |
|---|---|
DigiKey Part Number | P6KE12ALFTR-ND - Tape & Reel (TR) P6KE12ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE12A |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE12A Models |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.53200 | kr.25.32 |
| 100 | kr.1.61660 | kr.161.66 |
| 500 | kr.1.22072 | kr.610.36 |
| 1.000 | kr.1.09284 | kr.1,092.84 |
| 2.000 | kr.0.98512 | kr.1,970.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74534 | kr.2,981.36 |
| 8.000 | kr.0.68175 | kr.5,454.00 |
| 12.000 | kr.0.64933 | kr.7,791.96 |
| 20.000 | kr.0.61857 | kr.12,371.40 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |




