
P6KE110CA | |
|---|---|
DigiKey Part Number | P6KE110CALFTR-ND - Tape & Reel (TR) P6KE110CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE110CA |
Description | TVS DIODE 94VWM 152VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.45900 | kr.14.59 |
| 100 | kr.1.12000 | kr.112.00 |
| 500 | kr.0.92800 | kr.464.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86400 | kr.3,456.00 |
| 8.000 | kr.0.84672 | kr.6,773.76 |
| 12.000 | kr.0.76919 | kr.9,230.28 |
| 20.000 | kr.0.75600 | kr.15,120.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

