
P6KE10CA | |
---|---|
DigiKey Part Number | P6KE10CALFTR-ND - Tape & Reel (TR) P6KE10CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE10CA |
Description | TVS DIODE 8.55VWM 14.5V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE10CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.74100 | kr.17.41 |
100 | kr.1.16480 | kr.116.48 |
500 | kr.0.92800 | kr.464.00 |
1.000 | kr.0.87040 | kr.870.40 |
2.000 | kr.0.86400 | kr.1,728.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.84672 | kr.3,386.88 |
8.000 | kr.0.65338 | kr.5,227.04 |
12.000 | kr.0.62206 | kr.7,464.72 |
20.000 | kr.0.58800 | kr.11,760.00 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |