


P4SMA62CA | |
|---|---|
DigiKey Part Number | P4SMA62CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA62CA |
Description | TVS DIODE 53VWM 85VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA62CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.83377 | kr.4,168.85 |
| 10.000 | kr.0.76639 | kr.7,663.90 |
| 15.000 | kr.0.73440 | kr.11,016.00 |
| Unit Price without VAT: | kr.0.83377 |
|---|---|
| Unit Price with VAT: | kr.1.04221 |






