


P4SMA480A | |
|---|---|
DigiKey Part Number | P4SMA480ATR-ND - Tape & Reel (TR) P4SMA480ACT-ND - Cut Tape (CT) P4SMA480ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA480A |
Description | TVS DIODE 408VWM 658VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA480A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 10 | kr.3.50400 | kr.35.04 |
| 100 | kr.2.26460 | kr.226.46 |
| 500 | kr.1.73058 | kr.865.29 |
| 1.000 | kr.1.55844 | kr.1,558.44 |
| 2.000 | kr.1.41348 | kr.2,826.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.04707 | kr.5,235.35 |
| 10.000 | kr.0.96620 | kr.9,662.00 |
| 15.000 | kr.0.96450 | kr.14,467.50 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

