548V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
548V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA400CA

DigiKey Part Number
P4SMA400CATR-ND - Tape & Reel (TR)
P4SMA400CACT-ND - Cut Tape (CT)
P4SMA400CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA400CA
Description
TVS DIODE 342VWM 548VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
548V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA400CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
548V
Mfr
Current - Peak Pulse (10/1000µs)
800mA
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
342V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
380V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA400CABourns Inc.6.484P4SMA400CABBCT-NDkr.5.96000Similar
In-Stock: 43.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.36000kr.33.60
100kr.2.16890kr.216.89
500kr.1.65562kr.827.81
1.000kr.1.49015kr.1,490.15
2.000kr.1.35083kr.2,701.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.99994kr.4,999.70
10.000kr.0.92220kr.9,222.00
15.000kr.0.91534kr.13,730.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750