


P4SMA39A | |
|---|---|
DigiKey Part Number | 18-P4SMA39ATR-ND - Tape & Reel (TR) 18-P4SMA39ACT-ND - Cut Tape (CT) 18-P4SMA39ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA39A |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA39A Models |
Category | Voltage - Clamping (Max) @ Ipp 53.9V |
Mfr | Current - Peak Pulse (10/1000µs) 7.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63700 | kr.26.37 |
| 100 | kr.1.68580 | kr.168.58 |
| 500 | kr.1.27510 | kr.637.55 |
| 1.000 | kr.1.14259 | kr.1,142.59 |
| 2.000 | kr.1.03095 | kr.2,061.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.75834 | kr.3,791.70 |
| 10.000 | kr.0.69601 | kr.6,960.10 |
| 15.000 | kr.0.66425 | kr.9,963.75 |
| 25.000 | kr.0.65619 | kr.16,404.75 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

