


P4SMA16A | |
|---|---|
DigiKey Part Number | P4SMA16ATR-ND - Tape & Reel (TR) P4SMA16ACT-ND - Cut Tape (CT) P4SMA16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA16A |
Description | TVS DIODE 13.6VWM 22.5V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63700 | kr.26.37 |
| 100 | kr.1.68580 | kr.168.58 |
| 500 | kr.1.27510 | kr.637.55 |
| 1.000 | kr.1.14259 | kr.1,142.59 |
| 2.000 | kr.1.03095 | kr.2,061.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.75834 | kr.3,791.70 |
| 10.000 | kr.0.69601 | kr.6,960.10 |
| 15.000 | kr.0.66425 | kr.9,963.75 |
| 25.000 | kr.0.65619 | kr.16,404.75 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

