Similar
Similar
Similar
Similar
Similar



P4SMA130A | |
|---|---|
DigiKey Part Number | P4SMA130ATR-ND - Tape & Reel (TR) P4SMA130ACT-ND - Cut Tape (CT) P4SMA130ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA130A |
Description | TVS DIODE 111VWM 179VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.19400 | kr.21.94 |
| 100 | kr.1.40490 | kr.140.49 |
| 500 | kr.1.06258 | kr.531.29 |
| 1.000 | kr.0.95220 | kr.952.20 |
| 2.000 | kr.0.85914 | kr.1,718.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.84260 | kr.4,213.00 |
| 10.000 | kr.0.80843 | kr.8,084.30 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |





