
P4KE82A | |
|---|---|
DigiKey Part Number  | 18-P4KE82ATR-ND - Tape & Reel (TR) 18-P4KE82ACT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | P4KE82A  | 
Description  | TVS DIODE 70.1VWM 113V DO204AL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 113V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | P4KE82A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 70.1V  | |
Voltage - Breakdown (Min)  | 77.9V  | |
Voltage - Clamping (Max) @ Ipp  | 113V  | |
Current - Peak Pulse (10/1000µs)  | 3.6A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AL, DO-41, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| 10 | kr.2.38100 | kr.23.81 | 
| 100 | kr.0.99200 | kr.99.20 | 
| 500 | kr.0.95360 | kr.476.80 | 
| 1.000 | kr.0.91520 | kr.915.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.82790 | kr.4,139.50 | 
| 10.000 | kr.0.74010 | kr.7,401.00 | 
| 15.000 | kr.0.73383 | kr.11,007.45 | 
| 25.000 | kr.0.72755 | kr.18,188.75 | 
| Unit Price without VAT: | kr.3.26000 | 
|---|---|
| Unit Price with VAT: | kr.4.07500 | 

