P4KE170-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.990
Unit Price: kr.0.52000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.14112
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.88965

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.88965

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1.73174

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1.73174

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.05939
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.05939
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.07292
Datasheet
DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE170-B

DigiKey Part Number
P4KE170-B-ND
Manufacturer
Manufacturer Product Number
P4KE170-B
Description
TVS DIODE 145VWM 245.7V DO204AL
Customer Reference
Detailed Description
245.7V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE170-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
153.45V
Voltage - Clamping (Max) @ Ipp
245.7V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable