
P4KE7.5A | |
|---|---|
DigiKey Part Number | P4KE7.5ATR-ND - Tape & Reel (TR) P4KE7.5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE7.5A |
Description | TVS DIODE 6.4VWM 11.3V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 36.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE7.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 36.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.31000 | kr.23.10 |
| 100 | kr.1.39330 | kr.139.33 |
| 500 | kr.1.19796 | kr.598.98 |
| 1.000 | kr.0.83200 | kr.832.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.79654 | kr.3,982.70 |
| 10.000 | kr.0.72755 | kr.7,275.50 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

