
P4KE6.8CA | |
|---|---|
DigiKey Part Number | F6617TR-ND - Tape & Reel (TR) F6617CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE6.8CA |
Description | TVS DIODE 5.8VWM 10.5V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 39A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE6.8CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.77900 | kr.17.79 |
| 100 | kr.0.97280 | kr.97.28 |
| 500 | kr.0.94720 | kr.473.60 |
| 1.000 | kr.0.91520 | kr.915.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.85299 | kr.4,264.95 |
| 10.000 | kr.0.80282 | kr.8,028.20 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

