658V Clamp 610mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE480A

DigiKey Part Number
P4KE480ATR-ND - Tape & Reel (TR)
P4KE480ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE480A
Description
TVS DIODE 408VWM 658VC DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
658V Clamp 610mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE480A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
610mA
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
408V
Supplier Device Package
Voltage - Breakdown (Min)
456V
Base Product Number
Voltage - Clamping (Max) @ Ipp
658V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.2.99900kr.29.99
100kr.1.94380kr.194.38
500kr.1.48812kr.744.06
1.000kr.1.34110kr.1,341.10
2.000kr.1.21735kr.2,434.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.24095kr.6,204.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500