
P4KE47CA | |
|---|---|
DigiKey Part Number | 18-P4KE47CATR-ND - Tape & Reel (TR) 18-P4KE47CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE47CA |
Description | TVS DIODE 40.2VWM 64.8V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE47CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 6.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.78300 | kr.27.83 |
| 100 | kr.1.78470 | kr.178.47 |
| 500 | kr.1.35270 | kr.676.35 |
| 1.000 | kr.1.21329 | kr.1,213.29 |
| 2.000 | kr.1.09590 | kr.2,191.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.80727 | kr.4,036.35 |
| 10.000 | kr.0.74173 | kr.7,417.30 |
| 15.000 | kr.0.70834 | kr.10,625.10 |
| 25.000 | kr.0.70770 | kr.17,692.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

