
P4KE43CA | |
|---|---|
DigiKey Part Number | 18-P4KE43CATR-ND - Tape & Reel (TR) 18-P4KE43CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE43CA |
Description | TVS DIODE 36.8VWM 59.3V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE43CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.59800 | kr.25.98 |
| 100 | kr.1.17120 | kr.117.12 |
| 500 | kr.1.04320 | kr.521.60 |
| 1.000 | kr.0.91520 | kr.915.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.82163 | kr.4,108.15 |
| 10.000 | kr.0.80282 | kr.8,028.20 |
| 15.000 | kr.0.71440 | kr.10,716.00 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |





