P4KE43A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6.634
Unit Price: kr.0.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.285
Unit Price: kr.0.55000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.09437
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.08257
Datasheet
59.3V Clamp 6.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE43A-B

DigiKey Part Number
P4KE43A-B-ND
Manufacturer
Manufacturer Product Number
P4KE43A-B
Description
TVS DIODE 36.8VWM 59.3V DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
59.3V Clamp 6.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE43A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
36.8V
Supplier Device Package
Voltage - Breakdown (Min)
40.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE43ALittelfuse Inc.6.63418-P4KE43ACT-NDkr.0.51000Similar
P6KE43ALittelfuse Inc.6.285P6KE43ALFCT-NDkr.0.55000Similar
P4KE43A-GComchip Technology0P4KE43A-G-NDkr.0.09437Similar
P6KE43ATaiwan Semiconductor Corporation0P6KE43AFSTR-NDkr.0.08257Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.20396kr.601.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.20396
Unit Price with VAT:kr.1.50495