
P4KE400A | |
|---|---|
DigiKey Part Number | F6140TR-ND - Tape & Reel (TR) F6140CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE400A |
Description | TVS DIODE 342VWM 548VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE400A Models |
Category | Current - Peak Pulse (10/1000µs) 750mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 548V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE400A | Littelfuse Inc. | 6.079 | P6KE400ACT-ND | kr.6.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.14700 | kr.31.47 |
| 100 | kr.2.04030 | kr.204.03 |
| 500 | kr.1.56416 | kr.782.08 |
| 1.000 | kr.1.41065 | kr.1,410.65 |
| 2.000 | kr.1.28136 | kr.2,562.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.31783 | kr.6,589.15 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

