
P4KE36CA | |
|---|---|
DigiKey Part Number | 18-P4KE36CATR-ND - Tape & Reel (TR) 18-P4KE36CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE36CA |
Description | TVS DIODE 30.8VWM DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE36CA Models |
Category | Current - Peak Pulse (10/1000µs) 8.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.88500 | kr.28.85 |
| 100 | kr.1.85250 | kr.185.25 |
| 500 | kr.1.40584 | kr.702.92 |
| 1.000 | kr.1.26172 | kr.1,261.72 |
| 2.000 | kr.1.14044 | kr.2,280.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.84085 | kr.4,204.25 |
| 10.000 | kr.0.77314 | kr.7,731.40 |
| 15.000 | kr.0.74337 | kr.11,150.55 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

