
P4KE33CA | |
---|---|
DigiKey Part Number | P4KE33CATR-ND - Tape & Reel (TR) P4KE33CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE33CA |
Description | TVS DIODE 28.2VWM 45.7V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE33CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.2.13100 | kr.21.31 |
100 | kr.0.96640 | kr.96.64 |
500 | kr.0.94080 | kr.470.40 |
1.000 | kr.0.90880 | kr.908.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.87181 | kr.4,359.05 |
10.000 | kr.0.80282 | kr.8,028.20 |
15.000 | kr.0.71440 | kr.10,716.00 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |