
P4KE220CA | |
|---|---|
DigiKey Part Number  | P4KE220CATR-ND - Tape & Reel (TR) P4KE220CACT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | P4KE220CA  | 
Description  | TVS DIODE 185VWM 328VC DO204AL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 328V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | P4KE220CA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 185V  | |
Voltage - Breakdown (Min)  | 209V  | |
Voltage - Clamping (Max) @ Ipp  | 328V  | |
Current - Peak Pulse (10/1000µs)  | 1.3A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AL, DO-41, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 | 
| 10 | kr.3.43000 | kr.34.30 | 
| 100 | kr.2.30780 | kr.230.78 | 
| 500 | kr.1.76870 | kr.884.35 | 
| 1.000 | kr.1.43360 | kr.1,433.60 | 
| 2.000 | kr.1.39552 | kr.2,791.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.21677 | kr.6,083.85 | 
| 10.000 | kr.1.10880 | kr.11,088.00 | 
| Unit Price without VAT: | kr.4.54000 | 
|---|---|
| Unit Price with VAT: | kr.5.67500 | 

