
P4KE20A | |
|---|---|
DigiKey Part Number | P4KE20ATR-ND - Tape & Reel (TR) P4KE20ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE20A |
Description | TVS DIODE 17.1VWM 27.7V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59300 | kr.25.93 |
| 100 | kr.1.65660 | kr.165.66 |
| 500 | kr.1.25228 | kr.626.14 |
| 1.000 | kr.1.12174 | kr.1,121.74 |
| 2.000 | kr.1.01183 | kr.2,023.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.74394 | kr.3,719.70 |
| 10.000 | kr.0.68256 | kr.6,825.60 |
| 15.000 | kr.0.65129 | kr.9,769.35 |
| 25.000 | kr.0.64113 | kr.16,028.25 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

