
P4KE160A | |
|---|---|
DigiKey Part Number | 18-P4KE160ATR-ND - Tape & Reel (TR) 18-P4KE160ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE160A |
Description | TVS DIODE 136VWM 219VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE160A Models |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 136V | Supplier Device Package |
Voltage - Breakdown (Min) 152V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 219V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.68200 | kr.26.82 |
| 100 | kr.1.71810 | kr.171.81 |
| 500 | kr.1.30034 | kr.650.17 |
| 1.000 | kr.1.16555 | kr.1,165.55 |
| 2.000 | kr.1.05203 | kr.2,104.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.77420 | kr.3,871.00 |
| 10.000 | kr.0.71083 | kr.7,108.30 |
| 15.000 | kr.0.67854 | kr.10,178.10 |
| 25.000 | kr.0.67283 | kr.16,820.75 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

