
P4KE120A | |
|---|---|
DigiKey Part Number | P4KE120ATR-ND - Tape & Reel (TR) P4KE120ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE120A |
Description | TVS DIODE 102VWM 165VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.97800 | kr.19.78 |
| 100 | kr.0.90880 | kr.90.88 |
| 500 | kr.0.88960 | kr.444.80 |
| 1.000 | kr.0.86400 | kr.864.00 |
| 2.000 | kr.0.85117 | kr.1,702.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71680 | kr.3,584.00 |
| 10.000 | kr.0.69619 | kr.6,961.90 |
| 15.000 | kr.0.65745 | kr.9,861.75 |
| 25.000 | kr.0.64720 | kr.16,180.00 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

