
P3100SALRP | |
|---|---|
DigiKey Part Number | P3100SALRPTR-ND - Tape & Reel (TR) P3100SALRPCT-ND - Cut Tape (CT) P3100SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SALRP |
Description | THYRISTOR 275V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.97000 | kr.9.97 |
| 10 | kr.6.31400 | kr.63.14 |
| 100 | kr.4.20650 | kr.420.65 |
| 500 | kr.3.30310 | kr.1,651.55 |
| 1.000 | kr.3.01246 | kr.3,012.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.42804 | kr.6,070.10 |
| 5.000 | kr.2.37749 | kr.11,887.45 |
| Unit Price without VAT: | kr.9.97000 |
|---|---|
| Unit Price with VAT: | kr.12.46250 |

