New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3100S3GLRP-A

DigiKey Part Number
18-P3100S3GLRP-ATR-ND - Tape & Reel (TR)
18-P3100S3GLRP-ACT-ND - Cut Tape (CT)
18-P3100S3GLRP-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3100S3GLRP-A
Description
SIDACtor Bi 275V 2000A DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
275V Off-State 2 kA Ipp TVS Thyristor DO-214AB, SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
350V
Voltage - Off State
275V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
2 kA
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
450pF (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.13000kr.24.13
10kr.15.80200kr.158.02
100kr.11.06880kr.1,106.88
500kr.9.79200kr.4,896.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.00000kr.24,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.24.13000
Unit Price with VAT:kr.30.16250