
P3100S3GLRP-A | |
---|---|
DigiKey Part Number | 18-P3100S3GLRP-ATR-ND - Tape & Reel (TR) 18-P3100S3GLRP-ACT-ND - Cut Tape (CT) 18-P3100S3GLRP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100S3GLRP-A |
Description | SIDACtor Bi 275V 2000A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 2 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 2 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB (SMCJ) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.13000 | kr.24.13 |
10 | kr.15.80200 | kr.158.02 |
100 | kr.11.06880 | kr.1,106.88 |
500 | kr.9.79200 | kr.4,896.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.8.00000 | kr.24,000.00 |
Unit Price without VAT: | kr.24.13000 |
---|---|
Unit Price with VAT: | kr.30.16250 |