P4500SCLHLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2302SBLRP

DigiKey Part Number
P2302SBLRPTR-ND - Tape & Reel (TR)
P2302SBLRPCT-ND - Cut Tape (CT)
P2302SBLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2302SBLRP
Description
THYRISTOR 190V 250A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
190V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
260V
Voltage - Off State
190V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
120 mA
Number of Elements
2
Capacitance
25pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.61000kr.12.61
10kr.8.07000kr.80.70
100kr.5.47970kr.547.97
500kr.4.36966kr.2,184.83
1.000kr.4.01274kr.4,012.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.07441kr.7,686.02
Manufacturers Standard Package
Unit Price without VAT:kr.12.61000
Unit Price with VAT:kr.15.76250