
| P2000SCLRP | |
|---|---|
| DigiKey Part Number | P2000SCLRPTR-ND - Tape & Reel (TR) P2000SCLRPCT-ND - Cut Tape (CT) P2000SCLRPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P2000SCLRP | 
| Description | THYRISTOR 180V 400A DO-214AA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 180V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Breakover | 220V | |
| Voltage - Off State | 180V | |
| Voltage - On State | 4 V | |
| Current - Peak Pulse (8/20µs) | 400 A | |
| Current - Peak Pulse (10/1000µs) | 100 A | |
| Current - Hold (Ih) | 120 mA | |
| Number of Elements | 1 | |
| Capacitance | 35pF | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | DO-214AA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 | 
| 10 | kr.7.04600 | kr.70.46 | 
| 100 | kr.4.74940 | kr.474.94 | 
| 500 | kr.3.76500 | kr.1,882.50 | 
| 1.000 | kr.3.44838 | kr.3,448.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.3.15279 | kr.7,881.98 | 
| Unit Price without VAT: | kr.11.07000 | 
|---|---|
| Unit Price with VAT: | kr.13.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark