
P1800SALRP | |
|---|---|
DigiKey Part Number | P1800SALRPTR-ND - Tape & Reel (TR) P1800SALRPCT-ND - Cut Tape (CT) P1800SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1800SALRP |
Description | THYRISTOR 170V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 170V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 220V | |
Voltage - Off State | 170V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.45900 | kr.54.59 |
| 100 | kr.3.63280 | kr.363.28 |
| 500 | kr.2.84944 | kr.1,424.72 |
| 1.000 | kr.2.59743 | kr.2,597.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.32462 | kr.5,811.55 |
| 5.000 | kr.2.26417 | kr.11,320.85 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

