
P1300SCMCLRP | |
|---|---|
DigiKey Part Number | P1300SCMCLRPTR-ND - Tape & Reel (TR) P1300SCMCLRPCT-ND - Cut Tape (CT) P1300SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1300SCMCLRP |
Description | THYRISTOR 120V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 160V | |
Voltage - Off State | 120V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.09000 | kr.12.09 |
| 10 | kr.7.72200 | kr.77.22 |
| 100 | kr.5.22690 | kr.522.69 |
| 500 | kr.4.15892 | kr.2,079.46 |
| 1.000 | kr.3.81556 | kr.3,815.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.11372 | kr.7,784.30 |
| Unit Price without VAT: | kr.12.09000 |
|---|---|
| Unit Price with VAT: | kr.15.11250 |

