
P1100SCLRP | |
|---|---|
DigiKey Part Number | P1100SCLRPTR-ND - Tape & Reel (TR) P1100SCLRPCT-ND - Cut Tape (CT) P1100SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1100SCLRP |
Description | THYRISTOR 90V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 130V | |
Voltage - Off State | 90V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 115pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.17100 | kr.71.71 |
| 100 | kr.4.80130 | kr.480.13 |
| 500 | kr.3.78510 | kr.1,892.55 |
| 1.000 | kr.3.45822 | kr.3,458.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.66095 | kr.6,652.38 |
| 5.000 | kr.2.65488 | kr.13,274.40 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |


