
P0640SCMCLRP | |
|---|---|
DigiKey Part Number | P0640SCMCLRPTR-ND - Tape & Reel (TR) P0640SCMCLRPCT-ND - Cut Tape (CT) P0640SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0640SCMCLRP |
Description | THYRISTOR 58V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 85pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 77V | Package / Case DO-214AA, SMB |
Voltage - Off State 58V | Supplier Device Package DO-214AA |
Voltage - On State 5 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMBJ58A_R1_00001 | Panjit International Inc. | 1.351 | 3757-P6SMBJ58A_R1_00001CT-ND | kr.2.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.14000 | kr.13.14 |
| 10 | kr.8.38400 | kr.83.84 |
| 100 | kr.5.65680 | kr.565.68 |
| 500 | kr.4.48764 | kr.2,243.82 |
| 1.000 | kr.4.11163 | kr.4,111.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.25948 | kr.8,148.70 |
| Unit Price without VAT: | kr.13.14000 |
|---|---|
| Unit Price with VAT: | kr.16.42500 |

